Analog DevicesAD624CDZInstrumentenverstärker
INST Amp Single ±18V 16-Pin SBCDIP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 25 | |
| 75 | |
| 0.025@±15V | |
| ±18 | |
| 30 to 50 | |
| ±6 | |
| ±15 | |
| ±18 | |
| 0.015@±15V | |
| 1000(Typ)@±15V | |
| Dual | |
| 420 | |
| -25 | |
| 85 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 21.34(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SBCDIP |
| 16 | |
| Leitungsform | Through Hole |
This instrumentation amplifier AD624CDZ differential amplifier, developed by Analog Devices, can use both channels in order to amplify an audio signal. Its maximum power dissipation is 420 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a temperature range of -25 °C to 85 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

