Analog DevicesAD625BDZInstrumentenverstärker
INST Amp Single ±18V 16-Pin SBCDIP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 25 | |
| 75 | |
| 0.025(Typ)@±15V | |
| ±18 | |
| 30 to 50 | |
| ±6 | |
| ±9|±12|±15 | |
| ±18 | |
| 0.025@±15V | |
| 1000(Typ)@±15V | |
| Dual | |
| 450 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 21.34(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SBCDIP |
| 16 | |
| Leitungsform | Through Hole |
This instrumentation amplifier AD625BDZ differential amplifier, developed by Analog Devices, can use both channels in order to amplify an audio signal. Its maximum power dissipation is 450 mW. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

