Analog DevicesAD627BNZInstrumentenverstärker
INST Amp Single R-R O/P ±18V/36V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Output | |
| 60 | |
| 60 to 75 | |
| 83 | |
| 110 | |
| 0.15@5V | |
| ±18|36 | |
| 30 to 50 | |
| 2.2 | |
| 7.5 | |
| 36 | |
| ±1.1 | |
| ±15 | |
| ±18 | |
| 0.01@5V | |
| 20000(Typ)@5V | |
| Single|Dual | |
| 1300 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.27 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 8 | |
| Leitungsform | Through Hole |
Reduce sound distortion by implementing this instrumentation amplifier AD627BNZ differential amplifier from Analog Devices into your electronic circuit. Its maximum power dissipation is 1300 mW. It has a rail to rail output. Its typical dual supply voltage is ±15 V, with a minimum of ±1.1 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

