Analog DevicesAD637JRZ-R7RMS-Gleichstrom-Wandlern
RMS to DC Converter 13.5V 2200uA 8000kHz 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 8000 | |
| 13.5 | |
| 100(Typ) | |
| ±3 | |
| ±18 | |
| 0 | |
| 4|7 | |
| 2200(Typ) | |
| 108 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3 mm |
| Verpackungsbreite | 7.5 mm |
| Verpackungslänge | 10.3 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
This AD637JRZ-R7 RMS to DC converter from Analog Devices will handle your ac signals with high-accuracy. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This RMS to DC converter has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.