Analog DevicesAD637KDZRMS-Gleichstrom-Wandlern
RMS to DC Converter 13.5V 2200uA 8000kHz 14-Pin SBCDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 8000 | |
| 13.5 | |
| 100(Typ) | |
| ±3 | |
| ±18 | |
| 0 | |
| 4|7 | |
| 2200(Typ) | |
| 108 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 19.43(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SBCDIP |
| 14 | |
| Leitungsform | Through Hole |
An ideal solution for RMS needs, this AD637KDZ RMS to DC converter made by Analog Devices will translate your ac signals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RMS to DC converter has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
