Analog DevicesAD637SDRMS-Gleichstrom-Wandlern
RMS to DC Converter 13.5V 3000uA 8000kHz 14-Pin SBCDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 8000 | |
| 13.5 | |
| 100 | |
| ±3 | |
| ±18 | |
| 0 | |
| 4|7 | |
| 3000 | |
| 108 | |
| -55 | |
| 125 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 19.43(Max) mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SBCDIP |
| 14 | |
| Leitungsform | Through Hole |
Analog Devices offers this AD637SD RMS to DC converter to analyze AC signals with low-latency and high accuracy. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RMS to DC converter has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
