Analog DevicesAD676JDZA/D-W
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SBCDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Audio | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Bipolar | |
| Dual | |
| ±10V | |
| ±12 | |
| 480 | |
| ±2LSB(Typ) | |
| 0.01%FSR(Typ) | |
| 16 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.2(Max) mm |
| Verpackungsbreite | 15.49(Max) mm |
| Verpackungslänge | 37.85(Max) mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | SBCDIP |
| 28 | |
| Leitungsform | Through Hole |
Using a transducer to convert real world physical signals into analog signals, this AD676JDZ ADC from Analog Devices converts those analog signals into digital data that a computer can read. This device's digital interface is parallel. This device is based on SAR architecture. Its maximum power dissipation is 480 mW. It has a single-ended input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±10 V. Its typical dual supply voltage is ±12 V, with a minimum of ±11.4 V and maximum of ±12.6 V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
