Analog DevicesAD678AJA/D-W
1-Channel Single ADC Flash 200ksps 12-bit Parallel 44-Pin JLCC Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Flash | |
| 12bit | |
| 1 | |
| 1 | |
| 200ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Dual | |
| 10V|±5V | |
| ±12 | |
| 560 | |
| 745 | |
| ±1LSB(Typ) | |
| ±4LSB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.98(Max) |
| Verpackungsbreite | 16.82(Max) |
| Verpackungslänge | 16.82(Max) |
| Leiterplatte geändert | 44 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | JLCC |
| 44 |
Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD678AJ ADC. This device is based on Flash architecture. Its maximum power dissipation is 745 mW. This device's digital interface is parallel. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V|±5V. Its typical dual supply voltage is ±12 V, with a minimum of ±11.4 V and maximum of ±12.6 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

