Analog DevicesAD688ARWZSpannungsreferenzen
V-Ref Selectable ±10V 10mA 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Selectable | |
| Series | |
| 4mV | |
| 8ppm/°C | |
| 50uV/mA | |
| 200uV/V | |
| ±10 | |
| 36 | |
| 10 | |
| -40 | |
| 85 | |
| Commercial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3 mm |
| Verpackungsbreite | 7.5 mm |
| Verpackungslänge | 10.3 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
Even in the event of large power supply variations, this AD688ARWZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of ±10 V, this is power management at its best. It has an initial accuracy of 0.02%. Supply your circuit with sufficient power by implementing this, which does not exceed 36 V. This voltage reference circuit supports series topology. Operate at a constant current by utilizing the load regulation of 50uV/mA and line regulation of 200uV/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C. It runs with a maximum temperature coefficient of 8ppm/°C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

