Meist Gesucht
Analog DevicesAD698APZSensor- und Detektorschnittstelle
Sensor and Detector Interface 36V 4-Wire Interface 28-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Sensor Conditioner | |
| 4-Wire | |
| 36 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.94(Max) |
| Verpackungsbreite | 11.58(Max) |
| Verpackungslänge | 11.58(Max) |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | PLCC |
| 28 | |
| Leitungsform | J-Lead |
Get the most of your integrated circuits by using this AD698APZ OP amp circuits from Analog Devices. Do you have a weak signal that needs to be amplified for your project? Analog Devices' AD698APZ preamplifier can help! This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

