Analog DevicesAD704JRZ-16-REELOperationsverstärker
Op Amp Quad Low Power Amplifier ±18V 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| 0.15@±15V | |
| ±2 | |
| ±15 | |
| ±18 | |
| 0.0003@±15V | |
| 0.0003@±15V | |
| Dual | |
| 0.15@±15V | |
| 17@±15V | |
| 126.02 | |
| 0.05@±15V | |
| 100 | |
| 100 | |
| 0.8 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 10.5(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier AD704JRZ-16-REEL OP amp from Analog Devices in a cascaded fashion. Its typical dual supply voltage is ±15 V, with a minimum of ±2 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. It has 4 channels per chip. This device uses dual power supplies. This device utilizes bipolar technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

