Analog DevicesAD7091R-5BCPZA/D-W
4-Channel Single ADC SAR 22.22ksps 12-bit Serial Medical 20-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 4 | |
| 22.22ksps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar | |
| Single | |
| 2.5V | |
| 0.17 | |
| 0.37 | |
| ±1.25LSB | |
| ±0.1%FSR | |
| 68dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.73 mm |
| Verpackungsbreite | 4 mm |
| Verpackungslänge | 4 mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | LFCSP EP |
| 20 | |
| Leitungsform | No Lead |
Without altering essential content, Analog Devices' AD7091R-5BCPZ ADC will convert your analog signals into digital data. This device is based on SAR architecture. This device's digital interface is serial (2-wire, i2c). It has a single-ended input signal. Its maximum power dissipation is 0.37 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

