Analog DevicesAD713JNZOperationsverstärker
Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 4 | |
| 1.5@±15V | |
| ±4.5 | |
| ±15 | |
| ±18 | |
| 0.000075@±15V | |
| 0.0002@±15V | |
| Dual | |
| 20@±15V | |
| 45@±15V | |
| 112.04 | |
| 0.01@±15V | |
| 72 | |
| 4 | |
| 1000 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 19.05 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 14 | |
| Leitungsform | Through Hole |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier AD713JNZ OP amp from Analog Devices. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. It has 4 channels per chip. This device uses dual power supplies. This device utilizes bifet technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

