Analog DevicesAD7192BRUZA/D-W
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 4|2 | |
| 4.8ksps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±5.25V | |
| 27.5 | |
| ±30ppm of FSR | |
| ±0.005%FSR(Typ) | |
| 24 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 7.8 mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 24 | |
| Leitungsform | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this AD7192BRUZ ADC from Analog Devices! This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Delta-Sigma architecture. Its maximum power dissipation is 27.5 mW. It has a pseudo-differential and differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

