| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| LC2MOS | |
| R-2R | |
| 12bit | |
| 300ksps | |
| 1 | |
| 1 | |
| 10 | |
| Serial (3-Wire) | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| 10.8 | |
| ±16.5 | |
| Single|Dual | |
| 450 | |
| ±0.5LSB | |
| ±6LSB | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 21.34(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 16 | |
| Leitungsform | Through Hole |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD7243BQ DAC converter, developed by Analog Devices. This device is based on R-2R architecture. It has a voltage output. This device's digital interface is serial (3-wire). This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±10.8 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

