| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 1 | |
| 1 | |
| 10 | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal | |
| 10.8 | |
| ±16.5 | |
| Single|Dual | |
| 450 | |
| ±0.75LSB | |
| ±0.2%FSR | |
| -55 | |
| 125 | |
| Tube | |
| Extended Industrial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) |
| Verpackungsbreite | 7.87(Max) |
| Verpackungslänge | 32.51(Max) |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 24 | |
| Leitungsform | Through Hole |
If your digital signals need to be converted into analog then this AD7245ATQ DAC converter from Analog Devices will easily accomplish that that. This device is based on R-2R architecture. It has a voltage output. This device's digital interface is parallel. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±10.8 V and maximum of ±16.5 V. This DAC has a temperature range of -55 °C to 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

