Analog DevicesAD7276AUJZ-REEL7A/D-W
1-Channel Single ADC SAR 3Msps 12-bit Serial 6-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 3Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 3V | |
| 12.6 | |
| 19.8 | |
| ±1.5LSB | |
| ±3.5LSB | |
| 70dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.87 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | TSOT |
| 6 |
If you need to translate continuous analog signals into digital data then Analog Devices offers AD7276AUJZ-REEL7 ADC to handle that with ease. This device's digital interface is serial (spi, qspi, microwire). It has a single-ended input signal. Its maximum power dissipation is 19.8 mW. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 3 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

