Analog DevicesAD7277ARMZA/D-W
1-Channel Single ADC SAR 3.45Msps 10-bit Serial 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 1 | |
| 3.45Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 3V | |
| 10.5 | |
| 19.8 | |
| ±0.5LSB | |
| ±2LSB | |
| 70dB | |
| 10 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
If you require your analog signals to be converted into digital data then this AD7277ARMZ ADC from Analog Devices is perfect. It has a single-ended input signal. Its maximum power dissipation is 19.8 mW. This device's digital interface is serial (spi, qspi, microwire). This device is based on SAR architecture. This ADC has a resolution of 10bit. This ADC has an input voltage of 3 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

