Analog DevicesAD7277BRMZA/D-W

1-Channel Single ADC SAR 3.45Msps 10-bit Serial 8-Pin MSOP Tube

You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7277BRMZ ADC from Analog Devices. It has a single-ended input signal. Its maximum power dissipation is 19.8 mW. This device's digital interface is serial (spi, qspi, microwire). This device is based on SAR architecture. This ADC has a resolution of 10bit. This ADC has an input voltage of 3 V. This ADC has a temperature range of -40 °C to 125 °C.

Auf Lager: 8 Stück

Quantity Increments of 50 Minimum 50
  • Date Code:
    2503+
    Manufacturer Lead Time:
    10 Wochen
    Country Of origin:
    Malaysia
    • Price: 6,9959 €
    1. 50+6,9959 €
    2. 100+6,4372 €
    3. 250+6,2643 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.