Analog DevicesAD7280AWBSTZ-RLBatteriemanagement
Battery Monitoring Li-Ion 5mA 5.2V Automotive AEC-Q100 48-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Battery Monitoring | |
| Li-Ion | |
| 7.3 | |
| 8 | |
| 30 | |
| 5.2 | |
| 5(Max) | |
| 220 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 mm |
| Verpackungsbreite | 7 mm |
| Verpackungslänge | 7 mm |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 48 | |
| Leitungsform | Gull-wing |
Do you need to supervise the current flow into your batteries? Then this battery monitoring AD7280AWBSTZ-RL charge controller from Analog Devices is perfect for you! Its output produces a current of 5(Max) mA. With an output that has a voltage of 5.2 V, this is power management at its best. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device runs on Li-lon. This battery gauge has an operating temperature range of -40 °C to 105 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 30 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

