| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 1Msps | |
| 4 | |
| 4 | |
| 2 | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Unipolar|Bipolar | |
| External | |
| 2.7 | |
| ±5.5 | |
| Single|Dual | |
| 60 | |
| ±1LSB | |
| ±4LSB | |
| -40 | |
| 125 | |
| Tube | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 10.5(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
By using Analog Devices' AD7304YRZ DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device's digital interface is serial (3-wire, spi). It has a voltage output. This device is based on R-2R architecture. This DAC has a resolution of 8bit. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This DAC has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

