Analog DevicesAD7321BRUZA/D-W
2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 13bit | |
| 1 | |
| 2|1 | |
| 500ksps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended|Pseudo-Differential|Differential | |
| Internal|External | |
| Unipolar|Bipolar | |
| Dual | |
| 10V|±2.5V/±5V/±10V | |
| ±15/3|±15/5 | |
| 18 | |
| ±1.1LSB | |
| ±0.098%FSR | |
| 76dB(Min) | |
| 12+Sign | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
With this AD7321BRUZ ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. It has a single-ended and pseudo-differential|differential input signal. This device is based on SAR architecture. Its maximum power dissipation is 18 mW. This device's digital interface is serial (spi, qspi, microwire). This ADC has a resolution of 13bit. This ADC has an input voltage of 10 V|±2.5V/±5V/±10V. Its typical dual supply voltage is ±15/3|±15/5 V, with a minimum of ±12/2.7 V and maximum of ±16.5/5.25 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

