Analog DevicesAD73360ARZAnaloges Frontend
AFE General Purpose 6 ADC 16bit 5V 28-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 6 | |
| 6 | |
| 6 | |
| 64 | |
| 16 | |
| Serial (6-Wire) | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1.644Vp-p(Typ) | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 18.1(Max) mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 28 | |
| Leitungsform | Gull-wing |
Look not further, this general purpose AD73360ARZ analog front end from Analog Devices will convert your sensors from analog to digital. This AFE has a resolution of 16 bit. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. It has 6 channels per chip. This device uses analog and digital power.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

