Analog DevicesAD7366BRUZ-RL7A/D-W
4-Channel Dual ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 2 | |
| 4 | |
| 1Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Dual | |
| 10V|±5V/±10V | |
| ±12/5|±15/5 | |
| 89.1 | |
| ±1LSB | |
| ±7LSB | |
| 72dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 7.8 mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 24 | |
| Leitungsform | Gull-wing |
A must-have for data processing uses, this AD7366BRUZ-RL7 ADC made by Analog Devices will translate analog electrical signals. Its maximum power dissipation is 89.1 mW. This device's digital interface is serial (spi, qspi, microwire). This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V|±5V/±10V. Its typical dual supply voltage is ±12/5|±15/5 V, with a minimum of ±11.5/4.75 V and maximum of ±16.5/5.25 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

