Analog DevicesAD736ARZ-R7RMS-Gleichstrom-Wandlern
RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 190|460 | |
| 12 | |
| 200(Typ) | |
| -3.2|2.8 | |
| ±16.5 | |
| 20 | |
| 200 | |
| 200 | |
| 200 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
An ideal solution for RMS needs, this AD736ARZ-R7 RMS to DC converter made by Analog Devices will translate your ac signals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This RMS to DC converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

