Analog DevicesAD737ARZRMS-Gleichstrom-Wandlern
RMS to DC Converter 210uA 190kHz/460kHz 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 190|460 | |
| 9.6 | |
| -3.2|2.8 | |
| ±16.5 | |
| 1 | |
| 210 | |
| 200 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 4(Max) |
| Verpackungslänge | 5(Max) |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Analog Devices offers this AD737ARZ RMS to DC converter to analyze AC signals with low-latency and high accuracy. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RMS to DC converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

