Analog DevicesAD7381-4BCPZA/D-W

4-Channel Quad ADC SAR 4Msps 14-bit Serial (1-Wire, 2-Wire, 4-Wire, SPI) 24-Pin LFCSP EP Tray

AD738x-4 Family: Tiny Quad Sim-Sampling ADC Family (16-/14-bit)

TThe AD7380-4 and family of quad ADCs offer a unique combination of simultaneous sampling channels and high speeds in a tiny package to optimize system responsiveness in closed-loop applications and reduce form factor by enhancing signal chain channel density. These products significantly simplify both the analog front end and digital back end around the ADC with an integrated on-chip oversampling block and an ability to process wide common mode signals without the need for complex analog input circuitry.

  • •  AD7380-4: Differential Input, Quad, External Reference Simultaneous Sampling, 16-Bit, SAR ADC
  • •  AD7381-4: Differential Input, Quad,14-Bit, Simultaneous Sampling, SAR ADC
  • •  AD7389-4: Differential Input, Quad, Internal Reference Simultaneous Sampling, 16-Bit SAR ADC
  • Key Features and Benefits:

    • •  Up to 16-bit level of performance enables high precision signal acquisition and conversion
    • •  Tiny 4 mm x 4 mm package size, 4-channel ADC advances density of multichannel DAQ systems allowing miniaturization of customers' end solutions
    • •  4 MSPS sample rate offers increased sampling resolution in time domain

    Applications:

    • •  Communications/5G
    • •  Industrial Automation
    • •  Instrumentation and Measurement
    • •  Energy

    The AD738x-4 can be evaluated with the EVAL-AD738x-4FMCZ

    Block Diagrams and Tables:

    No Stock Available

    Quantity Increments of 1 Minimum 20
    • Manufacturer Lead Time:
      10 Wochen
      • Price: 25,7926 €
      1. 20+25,7926 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.