| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 10bit | |
| 17ksps | |
| 1 | |
| 1 | |
| 70(Typ) | |
| Serial (3-Wire, SPI, QSPI) | |
| Voltage | |
| Unipolar | |
| External | |
| 2.7 | |
| Single | |
| 500 | |
| ±2LSB | |
| ±32mV | |
| -40 | |
| 125 | |
| Tube | |
| Automotive | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 5(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD7391ARZ DAC converter, developed by Analog Devices. It has a voltage output. This device's digital interface is serial (3-wire, spi, qspi). This device is based on R-2R architecture. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

