Analog DevicesAD7401AYRWZ-RLA/D-W
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 20Msps | |
| Serial | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Bipolar | |
| Single | |
| ±0.25V | |
| 93.5 | |
| 105 | |
| ±46LSB | |
| ±1.5mV | |
| 83dB(Typ) | |
| 16 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 10.5(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this AD7401AYRWZ-RL ADC from Analog Devices! This device is based on Delta-Sigma architecture. This device's digital interface is serial. It has a single-ended input signal. Its maximum power dissipation is 105 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of ±0.25 V. This ADC has a temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

