Analog DevicesAD743JRZ-16Operationsverstärker
Op Amp Single Ultra Low Noise Amplifier ±18V 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Ultra Low Noise Amplifier | |
| Ultra Low Noise Amplifier | |
| 1 | |
| 1@±15V | |
| ±4.8 | |
| ±15 | |
| ±18 | |
| 0.0022@±15V@0C to 70C | |
| 0.0002@±5V | |
| 40@±15V | |
| Dual | |
| 2.8@±15V | |
| 5.5@±15V | |
| 132.04 | |
| 0.0069@±15V | |
| 90 | |
| 80 | |
| 4.5 | |
| 6000 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 10.5(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 16 | |
| Leitungsform | Gull-wing |
If you need your circuit to amplify a voltage signal then this general purpose amplifier AD743JRZ-16 OP amp from Analog Devices is perfect for you! Its typical dual supply voltage is ±15 V, with a minimum of ±4.8 V and maximum of ±18 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has a single channel per chip. This device uses dual power supplies. This device is made with bifet technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

