Analog DevicesAD744AQOperationsverstärker
Op Amp Single Precision Amplifier ±18V 8-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 1 | |
| 1@±15V | |
| ±4.5 | |
| ±15 | |
| ±18 | |
| 0.00005@±15V | |
| 0.0001@±15V | |
| 25@±15V | |
| Dual | |
| 500 | |
| 75@±15V | |
| 45@±15V | |
| 112.04 | |
| 0.01@±15V | |
| 70 | |
| 13 | |
| 750 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 10.29(Max) mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 8 | |
| Leitungsform | Through Hole |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier AD744AQ OP amp from Analog Devices in a cascaded fashion. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. This device is made with bifet technology. It has a single channel per chip.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

