Analog DevicesAD7466BRTZ-REEL7A/D-W
1-Channel Single ADC SAR 200ksps 12-bit Serial Medical 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 200ksps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| Supply | |
| Unipolar | |
| Single | |
| 3.6V | |
| 0.9 | |
| ±1.5LSB | |
| ±1LSB | |
| 71dB(Typ) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
Converting digital signals from analog is easy with Analog Devices' AD7466BRTZ-REEL7 ADC. It has a single-ended input signal. Its maximum power dissipation is 0.9 mW. This device is based on SAR architecture. This device's digital interface is serial (spi, qspi, microwire). This ADC has a resolution of 12bit. This ADC has an input voltage of 3.6 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

