| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 4Msps | |
| 1 | |
| 1 | |
| 0.5 | |
| Parallel | |
| Current | |
| External | |
| 5 | |
| Single | |
| 450 | |
| ±0.5LSB | |
| ±3.5LSB | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 21.34(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 16 | |
| Leitungsform | Through Hole |
Need to convert digital signals into analog such as voltages or currents? Then this AD7524AQ DAC converter from Analog Devices is perfect for you! This device is based on Segment architecture. It has a current output. This device's digital interface is parallel. This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

