| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| R-2R|Current Steering | |
| 12bit | |
| 1 | |
| 1 | |
| 2(Typ) | |
| Parallel | |
| Current | |
| External | |
| 4.75 | |
| Single | |
| 450 | |
| ±0.5LSB | |
| ±4LSB | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) |
| Verpackungsbreite | 6.73 |
| Verpackungslänge | 21.34(Max) |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 16 | |
| Leitungsform | Through Hole |
Computerized binary information can easily be translated into varying audio and video signals using the AD7542BQ DAC converter, developed especially from Analog Devices. This device is based on R-2R architecture. This device's digital interface is parallel. It has a current output. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

