Analog DevicesAD7542JPZD/A-W
DAC 1-CH R-2R/Current Steering 12-bit 20-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R|Current Steering | |
| 12bit | |
| 1 | |
| 1 | |
| 2(Typ) | |
| Parallel | |
| Current | |
| External | |
| 4.75 | |
| Single | |
| 670 | |
| ±1LSB | |
| ±4LSB | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.68(Min) mm |
| Verpackungsbreite | 9.04(Max) mm |
| Verpackungslänge | 9.04(Max) mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | PLCC |
| 20 | |
| Leitungsform | J-Lead |
Thanks to Analog Devices and their AD7542JPZ DAC converter, you'll easily be able to convert computerized digital information and translate it into perceptible analog data. This device's digital interface is parallel. This device is based on R-2R architecture. It has a current output. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

