| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 12bit | |
| 1 | |
| 1 | |
| 2 | |
| Serial | |
| Current | |
| External | |
| Single | |
| 40 | |
| ±1LSB | |
| ±13.5LSB | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 19.18 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 16 | |
| Leitungsform | Through Hole |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD7543JNZ DAC converter, developed by Analog Devices. This device is based on R-2R architecture. This device's digital interface is serial. It has a current output. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

