Analog DevicesAD7547KPZD/A-W
DAC 2-CH R-2R/Current Steering 12-bit 28-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| LC2MOS | |
| R-2R|Current Steering | |
| 12bit | |
| 667ksps | |
| 2 | |
| 2 | |
| 1.5 | |
| Parallel | |
| Current | |
| External | |
| 10.8 | |
| Single | |
| 450 | |
| ±0.5LSB | |
| ±3LSB | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 3.68(Min) mm |
| Verpackungsbreite | 11.51 mm |
| Verpackungslänge | 11.51 mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | LCC |
| Lieferantenverpackung | PLCC |
| 28 | |
| Leitungsform | J-Lead |
Converting digital signals to analog can easily be handled using this AD7547KPZ from Analog Devices. This device's digital interface is parallel. This device is based on R-2R architecture. It has a current output. This DAC has a resolution of 12bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

