Analog DevicesAD7572AANZ03A/D-W

1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP Tube

Get optimal performance without sacrificing speed or accuracy with this AD7572AANZ03 ADC from Analog Devices! It has a single-ended input signal. This device's digital interface is parallel. This device is based on SAR architecture. Its maximum power dissipation is 185 mW. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. Its typical dual supply voltage is -12/5|-15/5 V, with a minimum of -11.4/4.75 V and maximum of -16.5/5.25 V. This ADC has a temperature range of -40 °C to 85 °C.

Auf Lager: 9 Stück

Quantity Increments of 15 Minimum 15
  • Date Code:
    2323+
    Manufacturer Lead Time:
    10 Wochen
    Country Of origin:
    Philippinen
    • Price: 23,5772 €
    1. 15+23,5772 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.