Analog DevicesAD7572BQ05A/D-W
1-Channel Single ADC SAR 12-bit Parallel 24-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Unipolar | |
| Dual | |
| 5V | |
| -15/5 | |
| 135 | |
| 215 | |
| ±1LSB | |
| ±10LSB | |
| 12 | |
| No | |
| Yes | |
| -25 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.56(Max) mm |
| Verpackungsbreite | 7.87(Max) mm |
| Verpackungslänge | 32.51(Max) mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 24 | |
| Leitungsform | Through Hole |
Analog Devices offers this AD7572BQ05 ADC that will easily convert your continuous analog signals into digital data without altering essential content. It has a single-ended input signal. Its maximum power dissipation is 215 mW. This device is based on SAR architecture. This device's digital interface is parallel. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. Its typical dual supply voltage is -15/5 V, with a minimum of -14.25/4.75 V and maximum of -15.75/5.25 V. This ADC has a minimum operating temperature of -25 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

