Analog DevicesAD7581BQA/D-W
8-Channel Single ADC SAR 1.88ksps 8-bit Parallel 28-Pin CDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 8 | |
| 1.88ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar|Bipolar | |
| Single | |
| 10V|±5V | |
| 8 | |
| ±0.75LSB | |
| ±4LSB | |
| No | |
| Yes | |
| -25 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.72(Max) - 0.38(Min) |
| Verpackungsbreite | 15.49(Max) |
| Verpackungslänge | 37.85(Max) |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | CDIP |
| 28 | |
| Leitungsform | Through Hole |
If you need to translate continuous analog signals into digital data then Analog Devices offers AD7581BQ ADC to handle that with ease. This device's digital interface is parallel. Its maximum power dissipation is 8 mW. It has a single-ended input signal. This device is based on SAR architecture. This ADC has a resolution of 8bit. This ADC has an input voltage of 10 V|±5V. This ADC has a temperature range of -25 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

