Analog DevicesAD7606BSTZ-RLA/D-W
8-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 64-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 8 | |
| 200ksps | |
| Serial (SPI, QSPI, Microwire)|Parallel | |
| Voltage | |
| Single-Ended | |
| External|Internal | |
| Bipolar | |
| Single | |
| ±5V/±10V | |
| 100 | |
| 142 | |
| ±2LSB | |
| ±32LSB | |
| 95.5dB(Typ) | |
| 16 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 10 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 64 | |
| Leitungsform | Gull-wing |
This AD7606BSTZ-RL made by Analog Devices ADC is great for converting continuous analog signals into digital data. Its maximum power dissipation is 142 mW. This device's digital interface is parallel|serial (spi, qspi, microwire). This device is based on SAR architecture. It has a single-ended input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±5V/±10 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

