Analog DevicesAD7676ASTZA/D-W
1-Channel Single ADC SAR 500ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 500ksps | |
| Parallel|Serial (2-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±2.5V | |
| 67 | |
| 74 | |
| ±1LSB | |
| 22LSB | |
| 94dB(Typ) | |
| 16 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 7 |
| Verpackungslänge | 7 |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 48 | |
| Leitungsform | Gull-wing |
This AD7676ASTZ made by Analog Devices ADC is great for converting continuous analog signals into digital data. It has a differential input signal. This device's digital interface is parallel|serial (2-wire, spi, qspi, microwire). Its maximum power dissipation is 74 mW. This device is based on SAR architecture. This ADC has a resolution of 16bit. This ADC has an input voltage of ±2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

