| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Current Steering | |
| 12bit | |
| 1 | |
| 1 | |
| 4 | |
| Parallel | |
| Voltage | |
| Unipolar|Bipolar | |
| Internal|External | |
| ±16.5 | |
| Dual | |
| 1000 | |
| ±0.5LSB | |
| ±0.2%FSR | |
| 0 | |
| 70 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 31.75 |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP N |
| 24 | |
| Leitungsform | Through Hole |
If your digital signals need to be converted into analog then this AD767KNZ DAC converter from Analog Devices will easily accomplish that that. This device is based on Current Steering architecture. This device's digital interface is parallel. It has a voltage output. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This DAC has a temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

