Analog DevicesAD7701ARZ-REELA/D-W
1-Channel Single ADC Delta-Sigma 4ksps 16-bit Serial 20-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| AD7701ARZ-REEL | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 1 | |
| 4ksps | |
| Serial | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar|Bipolar | |
| Dual | |
| 2.5V|±2.5V | |
| ±5 | |
| 25 | |
| 37 | |
| ±0.003%FSR | |
| ±2LSB | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) mm |
| Verpackungsbreite | 7.6(Max) mm |
| Verpackungslänge | 13(Max) mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 20 | |
| Leitungsform | Gull-wing |
Need to convert your analog signals to digital signals? This AD7701ARZ-REEL ADC from Analog Devices will get the job done. It has a single-ended input signal. This device's digital interface is serial. This device is based on Delta-Sigma architecture. Its maximum power dissipation is 37 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of 2.5 V|±2.5V. Its typical dual supply voltage is ±5 V, with a minimum of ±4.5 V and maximum of ±5.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

