Analog DevicesAD7714ARSZ-5A/D-W
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 5|3 | |
| 1ksps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 2.5V|±2.5V | |
| 5 | |
| 7 | |
| ±0.0015%FSR | |
| ±0.0015%FSR | |
| 24 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.75 |
| Verpackungsbreite | 5.3 |
| Verpackungslänge | 10.2 |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 28 | |
| Leitungsform | Gull-wing |
If you require your analog signals to be converted into digital data then this AD7714ARSZ-5 ADC from Analog Devices is perfect. This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Delta-Sigma architecture. Its maximum power dissipation is 7 mW. It has a pseudo-differential and differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of 2.5 V|±2.5V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

