10-25% Rabatt
Analog DevicesAD7714ARZ-3A/D-W
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 5|3 | |
| 1ksps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 1.25V|±1.25V | |
| 5 | |
| 7 | |
| ±0.0015%FSR | |
| ±0.003%FSR | |
| 24 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.35(Max) |
| Verpackungsbreite | 7.6(Max) |
| Verpackungslänge | 15.6(Max) |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC W |
| 24 | |
| Leitungsform | Gull-wing |
With this AD7714ARZ-3 ADC from Analog Devices you will have no problem converting real world physical signals into a sequence of digital data. This device is based on Delta-Sigma architecture. It has a pseudo-differential and differential input signal. Its maximum power dissipation is 7 mW. This device's digital interface is serial (3-wire, spi, qspi, microwire). This ADC has a resolution of 24bit. This ADC has an input voltage of 1.25 V|±1.25V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

