Analog DevicesAD7719BRUZA/D-W
3-Channel Dual ADC Delta-Sigma 105sps 24-bit Serial 28-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 2 | |
| 2/3|3|1/2 | |
| 105sps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended|Pseudo-Differential|Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±0.02V/±2.56V | |
| 4.5 | |
| ±15ppm of FSR | |
| ±1LSB(Typ) | |
| 126dB | |
| 24 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 9.7 mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 28 | |
| Leitungsform | Gull-wing |
Need to process and covert your analog signals into digital data? This AD7719BRUZ ADC from Analog Devices does just that! This device's digital interface is serial (3-wire, spi, qspi, microwire). This device is based on Delta-Sigma architecture. It has a single-ended and pseudo-differential|differential input signal. Its maximum power dissipation is 4.5 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of ±0.02 V/±2.56V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

