Analog DevicesAD7730BRUZ-REEL7A/D-W
2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Pressure Measurement | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 2 | |
| 1.2ksps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Differential | |
| External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 0.01V/0.02V/0.04V/0.08V|±0.01V/±0.02V/±0.04V/±0.08V | |
| 125 | |
| 18ppm of FSR | |
| 123dB | |
| 24 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 7.8 mm |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 24 | |
| Leitungsform | Gull-wing |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7730BRUZ-REEL7 ADC from Analog Devices. It has a differential input signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial (3-wire, spi). Its maximum power dissipation is 125 mW. This ADC has a resolution of 24bit. This ADC has an input voltage of 0.01 V/0.02V/0.04V/0.08V|±0.01V/±0.02V/±0.04V/±0.08V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

