Analog DevicesAD7734BRUZA/D-W
4-Channel Single ADC Delta-Sigma 3.05Msps 24-bit Serial 28-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 4 | |
| 3.05Msps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended | |
| External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 5V/10V|±5V/±10V | |
| 85 | |
| 100 | |
| ±0.006%FSR | |
| ±0.5%FSR | |
| 24 | |
| No | |
| Yes | |
| -40 | |
| 105 | |
| Tube | |
| Extended Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 9.7 mm |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 28 | |
| Leitungsform | Gull-wing |
Use this specially engineered AD7734BRUZ ADC from Analog Devices to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a single-ended input signal. Its maximum power dissipation is 100 mW. This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of 5V/10 V|±5V/±10V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

