Analog DevicesAD7767BRUZA/D-W
1-Channel Single ADC SAR 128ksps 24-bit Serial 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 24bit | |
| 1 | |
| 1 | |
| 128ksps | |
| Serial (3-Wire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar|Unipolar | |
| Analog and Digital | |
| ±5Vp-p | |
| Maximum Supply Current | 1.5 |
| 15 | |
| 18 | |
| ±7.6ppm | |
| 0.075%FSR | |
| 108.5dB(Typ) | |
| 24 | |
| Yes | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 16 | |
| Leitungsform | Gull-wing |
Using a transducer to convert real world physical signals into analog signals, this AD7767BRUZ ADC from Analog Devices converts those analog signals into digital data that a computer can read. This device's digital interface is serial (3-wire). This device is based on SAR architecture. Its maximum power dissipation is 18 mW. It has a differential input signal. This ADC has a resolution of 24bit. This ADC has an input voltage of ±5 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

